Kern BFC 6T-3M Floor Platform Scale Weighing Scale, 6t Weight Capacity
- RS stock no.:
- 899-130
- Mfr. Part No.:
- BFC 6T-3M
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 50 200,00
(exc. VAT)
R 57 730,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 50,200.00 |
*price indicative
- RS stock no.:
- 899-130
- Mfr. Part No.:
- BFC 6T-3M
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6t | |
| Product Type | Weighing Scale | |
| Scale Type | Floor Platform Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weigh Pan Height | 123mm | |
| Weigh Pan Length | 1.5m | |
| Weighing Modes | ffa | |
| Weigh Pan Width | 1.5m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 225kg | |
| Model Number | BFC 6T-3M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6t | ||
Product Type Weighing Scale | ||
Scale Type Floor Platform Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue | ||
Display Type LCD | ||
Plug Type CH | ||
Weigh Pan Height 123mm | ||
Weigh Pan Length 1.5m | ||
Weighing Modes ffa | ||
Weigh Pan Width 1.5m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 225kg | ||
Model Number BFC 6T-3M | ||
- COO (Country of Origin):
- CN
The Kern reliable floor scale boasts a screwed-on weighing plate and an IP67 rating, designed to ensure accurate measurements in challenging environments.
Weighing capacity of 6000 kg delivers robust performance for heavy loads
LCD display with backlight enhances visibility in various lighting conditions
Construction from powder-coated steel ensures durability and longevity
Adjustable levelling feet provide stability on uneven surfaces
Related links
- Kern BFC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern HFD 6T-3M Crane Weighing Scale, 6t Weight Capacity
- Kern BXC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern IFC 6K-4 Platform Weighing Scale, 6t Weight Capacity
- Kern BFC 4T-4D Floor Platform Scale Weighing Scale, 4t Weight Capacity
- Kern BFC 1.5T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BFC 3T-3LM Floor Platform Scale Weighing Scale, 3t Weight Capacity
