Kern BID 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- RS stock no.:
- 860-786
- Mfr. Part No.:
- BID 3T-3M
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
R 32 000,00
(exc. VAT)
R 36 800,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 32,000.00 |
*price indicative
- RS stock no.:
- 860-786
- Mfr. Part No.:
- BID 3T-3M
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3t | |
| Product Type | Weighing Scale | |
| Scale Type | Floor Platform Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weighing Modes | g, HJ, kg, lb, oz, pcs, tJ | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 108mm | |
| Weigh Pan Length | 1.2m | |
| Weigh Pan Width | 1.5m | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 150kg | |
| Standards/Approvals | REACH | |
| Model Number | BID 3T-3M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3t | ||
Product Type Weighing Scale | ||
Scale Type Floor Platform Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weighing Modes g, HJ, kg, lb, oz, pcs, tJ | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 108mm | ||
Weigh Pan Length 1.2m | ||
Weigh Pan Width 1.5m | ||
Maximum Operating Temperature 40°C | ||
Net Weight 150kg | ||
Standards/Approvals REACH | ||
Model Number BID 3T-3M | ||
- COO (Country of Origin):
- CN
The Kern floor scale offers an exceptional price-to-performance ratio, ensuring reliable weighing with optional verification for increased accuracy in various environments.
Weighing capacity of up to 3000 kg with a readability of 1 kg
Material construction features Durable steel, lacquered and powder-coated surfaces
Designed with an adjustable level indicator and stabilisation time of just 2 seconds
Multiple Interface options including RS-232 and optional Ethernet and USB connectivity
Related links
- Kern BXC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3D Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DL Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DLM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3LM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 3T-3LM Floor Platform Scale Weighing Scale, 3t Weight Capacity
