Kern BXC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- RS stock no.:
- 860-798
- Mfr. Part No.:
- BXC 3T-3M
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 79 800,00
(exc. VAT)
R 91 770,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 79,800.00 |
*price indicative
- RS stock no.:
- 860-798
- Mfr. Part No.:
- BXC 3T-3M
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3t | |
| Product Type | Weighing Scale | |
| Scale Type | Floor Platform Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue, Bluetooth, RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | Euro | |
| Weighing Modes | ffa, g, kg, pcs, Percentage Weighing | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 85mm | |
| Weigh Pan Length | 1.5m | |
| Weigh Pan Width | 1.25m | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 150kg | |
| Standards/Approvals | REACH | |
| Model Number | BXC 3T-3M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3t | ||
Product Type Weighing Scale | ||
Scale Type Floor Platform Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue, Bluetooth, RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type Euro | ||
Weighing Modes ffa, g, kg, pcs, Percentage Weighing | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 85mm | ||
Weigh Pan Length 1.5m | ||
Weigh Pan Width 1.25m | ||
Maximum Operating Temperature 40°C | ||
Net Weight 150kg | ||
Standards/Approvals REACH | ||
Model Number BXC 3T-3M | ||
- COO (Country of Origin):
- CN
The Kern stainless steel floor scale designed for robust weighing applications, featuring a screwed-on weighing plate with IP67 protection and an IP68 rated display device, ensuring durability and reliability.
Display boasts a 160x60 mm LCD screen with backlight for optimal visibility
Weighing capacity reaches 3000 kg with a readability of 1 kg
Constructed from stainless steel, providing high durability and resistance
Equipped with adjustable levelling feet for stable placement on uneven surfaces
Related links
- Kern BFC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3D Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DL Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DLM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3LM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 3T-3LM Floor Platform Scale Weighing Scale, 3t Weight Capacity
