Kern BID 3T-3D Floor Platform Scale Weighing Scale, 3t Weight Capacity
- RS stock no.:
- 860-781
- Mfr. Part No.:
- BID 3T-3D
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
R 33 000,00
(exc. VAT)
R 37 950,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 33,000.00 |
*price indicative
- RS stock no.:
- 860-781
- Mfr. Part No.:
- BID 3T-3D
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 3t | |
| Scale Type | Floor Platform Scale | |
| Resolution | 7.500 | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weigh Pan Height | 108mm | |
| Weigh Pan Length | 1.2m | |
| Weigh Pan Width | 1.5m | |
| Weighing Modes | g, HJ, kg, lb, oz, pcs, tJ | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 150kg | |
| Standards/Approvals | REACH | |
| Model Number | BID 3T-3D | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 3t | ||
Scale Type Floor Platform Scale | ||
Resolution 7.500 | ||
Parts Counting Yes | ||
Interface Type RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weigh Pan Height 108mm | ||
Weigh Pan Length 1.2m | ||
Weigh Pan Width 1.5m | ||
Weighing Modes g, HJ, kg, lb, oz, pcs, tJ | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 150kg | ||
Standards/Approvals REACH | ||
Model Number BID 3T-3D | ||
- COO (Country of Origin):
- CN
The Kern high-resolution dual-range floor scale offers exceptional price-to-performance functionality, designed for precise weight management across diverse industrial applications.
Display features an LCD with backlight for enhanced visibility
Weighing capacity ranges of 1500 kg and 3000 kg cater to extensive needs
Multi-range balance type enables versatile weighing options
Automatic tare function simplifies weight measurement process
Related links
- Kern BID 3T-3DL Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DLM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3LM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 3T-3LM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BXC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
