Festo Vacuum Ejector, 2.6 mm nozzle, 7.9 bar 626 L/min, OVPN series
- RS stock no.:
- 852-783
- Mfr. Part No.:
- OVPN-26-L2-PG14-G34-UA
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 14 209,52
(exc. VAT)
R 16 340,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14,209.52 |
*price indicative
- RS stock no.:
- 852-783
- Mfr. Part No.:
- OVPN-26-L2-PG14-G34-UA
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 626L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | 7.9bar | |
| Nozzle Diameter | 2.6mm | |
| Series | OVPN | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Exhaust Port Type | Silencer | |
| Minimum Operating Temperature | 0°C | |
| Maximum Supply Pressure | 0.8MPa | |
| Vacuum Port Size | G3/4 | |
| Supply Port Size | G1/4 | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 626L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure 7.9bar | ||
Nozzle Diameter 2.6mm | ||
Series OVPN | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Exhaust Port Type Silencer | ||
Minimum Operating Temperature 0°C | ||
Maximum Supply Pressure 0.8MPa | ||
Vacuum Port Size G3/4 | ||
Supply Port Size G1/4 | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
The Festo vacuum generator offers high suction performance through a robust, two-stage design, making it Ideal for a variety of demanding applications in industrial environments.
Nominal size of 2.6 mm for efficient suction capabilities
Operating pressure ranges from 0.1 MPa to 0.8 MPa, ensuring versatile functionality
Designed with an open silencer for optimal sound reduction
Max. vacuum efficiency of 81% for superior performance
Related links
- Festo Vacuum Ejector 7.9 bar 960 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 475 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 317 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 530 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 748 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OASP series
