Festo Vacuum Ejector, 2 mm nozzle, 7.9 bar 317 L/min, OVPN series
- RS stock no.:
- 852-779
- Mfr. Part No.:
- OVPN-20-L2-PG14-G34-UA
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 7 562,12
(exc. VAT)
R 8 696,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,562.12 |
*price indicative
- RS stock no.:
- 852-779
- Mfr. Part No.:
- OVPN-20-L2-PG14-G34-UA
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 317L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | 7.9bar | |
| Nozzle Diameter | 2mm | |
| Series | OVPN | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Supply Port Size | G1/4 | |
| Vacuum Port Size | G3/4 | |
| Exhaust Port Type | Silencer | |
| Maximum Supply Pressure | 0.8MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 317L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure 7.9bar | ||
Nozzle Diameter 2mm | ||
Series OVPN | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Supply Port Size G1/4 | ||
Vacuum Port Size G3/4 | ||
Exhaust Port Type Silencer | ||
Maximum Supply Pressure 0.8MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
The Festo vacuum generator provides high suction rates and operates efficiently across varying pressure conditions. With its Compact design, it delivers reliable performance for diverse industrial applications.
Nominal size of 2 mm facilitates effective suction capabilities
Supports operating pressure ranges from 0.1 MPa to 0.8 MPa
Max vacuum capability reaches 81%, ensuring robust performance
Related links
- Festo Vacuum Ejector 7.9 bar 530 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 626 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 475 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 960 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 748 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OASP series
