Festo Vacuum Ejector, 2.3 mm nozzle, 7.9 bar 475 L/min, OVPN series
- RS stock no.:
- 852-781
- Mfr. Part No.:
- OVPN-23-L2-PG14-G34-UA
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 8 002,47
(exc. VAT)
R 9 202,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,002.47 |
*price indicative
- RS stock no.:
- 852-781
- Mfr. Part No.:
- OVPN-23-L2-PG14-G34-UA
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 475L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | 7.9bar | |
| Nozzle Diameter | 2.3mm | |
| Series | OVPN | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Vacuum Port Size | G3/4 | |
| Maximum Supply Pressure | 0.8MPa | |
| Exhaust Port Type | Silencer | |
| Minimum Operating Temperature | 0°C | |
| Supply Port Size | G1/4 | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 475L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure 7.9bar | ||
Nozzle Diameter 2.3mm | ||
Series OVPN | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Vacuum Port Size G3/4 | ||
Maximum Supply Pressure 0.8MPa | ||
Exhaust Port Type Silencer | ||
Minimum Operating Temperature 0°C | ||
Supply Port Size G1/4 | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
The Festo vacuum generator efficiently generates suction for various applications, incorporating Advanced technology for optimal performance and versatility in operational conditions.
Nominal size of the Laval nozzle is 2.3 mm for precise suction
Operates effectively at pressures from 0.1 MPa to 0.8 MPa
Delivers a maximum suction flow rate of 475 l/min
Features an open silencer for reduced noise during operation
Related links
- Festo Vacuum Ejector 7.9 bar 748 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 626 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 317 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 960 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 530 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OASP series
