Festo Vacuum Ejector, 2 mm nozzle, 7.9 bar 530 L/min, OVPN series
- RS stock no.:
- 852-780
- Mfr. Part No.:
- OVPN-20-L3-PG14-G34-UA
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 8 595,77
(exc. VAT)
R 9 885,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,595.77 |
*price indicative
- RS stock no.:
- 852-780
- Mfr. Part No.:
- OVPN-20-L3-PG14-G34-UA
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Ejector | |
| Maximum Suction Flow | 530L/min | |
| Maximum Vacuum Pressure | 7.9bar | |
| Nozzle Diameter | 2mm | |
| Series | OVPN | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Vacuum Port Size | G3/4 | |
| Exhaust Port Type | Silencer | |
| Supply Port Size | G1/4 | |
| Maximum Supply Pressure | 0.8MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Ejector | ||
Maximum Suction Flow 530L/min | ||
Maximum Vacuum Pressure 7.9bar | ||
Nozzle Diameter 2mm | ||
Series OVPN | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Vacuum Port Size G3/4 | ||
Exhaust Port Type Silencer | ||
Supply Port Size G1/4 | ||
Maximum Supply Pressure 0.8MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
The Festo vacuum generator provides efficient, high-suction capabilities, designed for versatile use across various applications, ensuring reliable performance and optimised operational efficiency.
Nominal size of Laval nozzle is 2 mm for precise functionality
High suction rate aids in effective material handling
Integrated open silencer reduces noise while operating
Operating pressure range from 0.1 MPa to 0.8 MPa for adaptable applications
Related links
- Festo Vacuum Ejector 7.9 bar 317 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 960 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 748 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 626 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 475 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OASP series
