Festo Vacuum Ejector, 1.4 mm nozzle, 7.9 bar 160 L/min, OVPN series
- RS stock no.:
- 852-777
- Mfr. Part No.:
- OVPN-14-L2-PG14-G12-UA
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 3 969,74
(exc. VAT)
R 4 565,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,969.74 |
*price indicative
- RS stock no.:
- 852-777
- Mfr. Part No.:
- OVPN-14-L2-PG14-G12-UA
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Ejector | |
| Maximum Suction Flow | 160L/min | |
| Maximum Vacuum Pressure | 7.9bar | |
| Nozzle Diameter | 1.4mm | |
| Series | OVPN | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Vacuum Port Size | G1/2 | |
| Supply Port Size | 6 mm | |
| Minimum Operating Temperature | 0°C | |
| Exhaust Port Type | Silencer | |
| Maximum Supply Pressure | 0.7MPa | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Ejector | ||
Maximum Suction Flow 160L/min | ||
Maximum Vacuum Pressure 7.9bar | ||
Nozzle Diameter 1.4mm | ||
Series OVPN | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Vacuum Port Size G1/2 | ||
Supply Port Size 6 mm | ||
Minimum Operating Temperature 0°C | ||
Exhaust Port Type Silencer | ||
Maximum Supply Pressure 0.7MPa | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
The Festo vacuum generator is designed to deliver high suction rates efficiently. With its innovative 2-stage design, it ensures optimal performance across various applications, functioning effectively under various operating conditions.
Nominal size of 1.4 mm enhances suction efficiency
High suction rate optimises performance in demanding tasks
Operates effectively between 0.1 MPa and 0.8 MPa for versatility
Related links
- Festo Vacuum Ejector 7.9 bar 245 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 626 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 317 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 475 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 960 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 530 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 748 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OASP series
