Festo Vacuum Ejector, 1.4 mm nozzle, 7.9 bar 18 L/min, OVEH series
- RS stock no.:
- 852-006
- Mfr. Part No.:
- OVEH-10-H-Q6-G18-UA-C-PNLK-R12-HRC
- Manufacturer:
- Festo
Image representative of range
Subtotal (1 unit)*
R 29 668,28
(exc. VAT)
R 34 118,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 29,668.28 |
*price indicative
- RS stock no.:
- 852-006
- Mfr. Part No.:
- OVEH-10-H-Q6-G18-UA-C-PNLK-R12-HRC
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 18L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | 7.9bar | |
| Nozzle Diameter | 1.4mm | |
| Series | OVEH | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Exhaust Port Type | Silencer | |
| Maximum Supply Pressure | 0.7MPa | |
| Vacuum Port Size | G1/8 | |
| Supply Port Size | 6 mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 18L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure 7.9bar | ||
Nozzle Diameter 1.4mm | ||
Series OVEH | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Exhaust Port Type Silencer | ||
Maximum Supply Pressure 0.7MPa | ||
Vacuum Port Size G1/8 | ||
Supply Port Size 6 mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator designed for effective suction applications. Its Advanced features ensure optimal operation within a range of environments, enhancing productivity in various automation processes.
Integrated electrical functions enhance flexibility and control during operation
Operating pressure spans from 0.2 to 0.7 MPa, accommodating various operational demands
Max vacuum achievable is 92%, significantly improving suction efficiency
Construction materials are RoHS compliant, ensuring environmental safety
Related links
- Festo Vacuum Ejector 7.9 bar 30 L/min, OVEH series
- Festo Vacuum Ejector 7.9 bar 15 L/min, OVEH series
- Festo Vacuum Ejector 4.1 bar 18 L/min, OVEH series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OASP series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OASP series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 475 L/min, OVPN series
