Festo Vacuum Ejector, 950 μm nozzle, 7.9 bar 30 L/min, OVEH series
- RS stock no.:
- 852-010
- Mfr. Part No.:
- OVEH-10-L-Q6-G18-UA-C-PNLK-R12-HRC
- Manufacturer:
- Festo
Image representative of range
Subtotal (1 unit)*
R 29 668,13
(exc. VAT)
R 34 118,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 29,668.13 |
*price indicative
- RS stock no.:
- 852-010
- Mfr. Part No.:
- OVEH-10-L-Q6-G18-UA-C-PNLK-R12-HRC
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 30L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | 7.9bar | |
| Nozzle Diameter | 950μm | |
| Series | OVEH | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Exhaust Port Type | Silencer | |
| Maximum Supply Pressure | 0.7MPa | |
| Vacuum Port Size | G1/8 | |
| Supply Port Size | 6 mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 30L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure 7.9bar | ||
Nozzle Diameter 950μm | ||
Series OVEH | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Exhaust Port Type Silencer | ||
Maximum Supply Pressure 0.7MPa | ||
Vacuum Port Size G1/8 | ||
Supply Port Size 6 mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator is designed for efficient operation across various applications, featuring Advanced suction capabilities and integrated functions to enhance productivity and precision in automated processes.
Nominal size of the Laval nozzle is 0.95 mm for optimal performance
Operates at a pressure range of 0.2 MPa to 0.7 MPa, ensuring versatility
Max suction flow rate reaches 30 l/min for effective material handling
Related links
- Festo Vacuum Ejector 7.9 bar 18 L/min, OVEH series
- Festo Vacuum Ejector 7.9 bar 15 L/min, OVEH series
- Festo Vacuum Ejector 7.9 bar 30 L/min, OVEH series
- Festo Vacuum Ejector 4.1 bar 18 L/min, OVEH series
- Festo Vacuum Ejector 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Ejector 4 bar 62.7 L/min, VN series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OASP series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OASP series
