Festo Vacuum Ejector, 700 μm nozzle, 7.9 bar 15 L/min, OVEH series
- RS stock no.:
- 852-008
- Mfr. Part No.:
- OVEH-7-H-Q6-G18-UA-C-PNLK-R12-HRC
- Manufacturer:
- Festo
Image representative of range
Subtotal (1 unit)*
R 29 667,98
(exc. VAT)
R 34 118,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 29,667.98 |
*price indicative
- RS stock no.:
- 852-008
- Mfr. Part No.:
- OVEH-7-H-Q6-G18-UA-C-PNLK-R12-HRC
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 15L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | 7.9bar | |
| Nozzle Diameter | 700μm | |
| Series | OVEH | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Exhaust Port Type | Silencer | |
| Maximum Supply Pressure | 0.7MPa | |
| Vacuum Port Size | G1/8 | |
| Supply Port Size | 6 mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 15L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure 7.9bar | ||
Nozzle Diameter 700μm | ||
Series OVEH | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Exhaust Port Type Silencer | ||
Maximum Supply Pressure 0.7MPa | ||
Vacuum Port Size G1/8 | ||
Supply Port Size 6 mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator offers efficient pneumatic performance with high vacuum characteristics, making it Ideal for optimising industrial automation and material handling processes.
High vacuum ejector characteristic enhances suction efficiency
Integrated pressure sensor ensures accurate performance monitoring
Variable operational voltage range supports versatile applications
Compliant to EU EMC Directive and UKCA marking for regulatory standards
Robust construction materials ensure durability and low maintenance
Related links
- Festo Vacuum Ejector 7.9 bar 18 L/min, OVEH series
- Festo Vacuum Ejector 7.9 bar 15 L/min, OVEH series
- Festo Vacuum Ejector 7.9 bar 30 L/min, OVEH series
- Festo Vacuum Ejector 4.1 bar 18 L/min, OVEH series
- Festo Vacuum Ejector 4.5 bar 17 L/min, OVEL series
- Festo Vacuum Ejector VN series
- EMERSON – AVENTICS Vacuum Ejector 6 bar 16.8 L/min, EBS series
- SMC Vacuum Ejector -88 kPa 12 L/min, ZH series
