Blickle Thermoplastic Polyurethane Dark Grey Wheel, 500 kg
- RS stock no.:
- 935-841
- Mfr. Part No.:
- PATH 101/8KF
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 531,60
(exc. VAT)
R 611,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 531.60 |
*price indicative
- RS stock no.:
- 935-841
- Mfr. Part No.:
- PATH 101/8KF
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 100mm | |
| Wheel Width | 32mm | |
| Bore Diameter | 8mm | |
| Load Capacity | 500kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 94 | |
| Material | Thermoplastic Polyurethane | |
| Colour | Dark Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 100mm | ||
Wheel Width 32mm | ||
Bore Diameter 8mm | ||
Load Capacity 500kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 94 | ||
Material Thermoplastic Polyurethane | ||
Colour Dark Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Wheel equipped with a thermoplastic polyurethane tread designed for durability and efficiency in various applications.
Features a thermoplastic polyurethane tread for excellent abrasion resistance
Designed with a polyamide wheel body ensuring high impact strength
Offers low rolling and swivel resistance for effortless manoeuvrability
Ensures high chemical resistance against aggressive media
