TE Connectivity SMV 560 kΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-0
- RS stock no.:
- 477-116
- Distrelec Article No.:
- 304-58-945
- Mfr. Part No.:
- 1-2176322-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
R 12 328,00
(exc. VAT)
R 14 178,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | R 6.164 | R 12,328.00 |
*price indicative
- RS stock no.:
- 477-116
- Distrelec Article No.:
- 304-58-945
- Mfr. Part No.:
- 1-2176322-0
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 560kΩ | |
| Product Type | Resistor | |
| Technology | Metal Glaze | |
| Resistor Type | Metal Glaze Film | |
| Package/Case | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 560kΩ | ||
Product Type Resistor | ||
Technology Metal Glaze | ||
Resistor Type Metal Glaze Film | ||
Package/Case Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity high voltage surface-mount device resistor is designed specifically for applications demanding reliability and precision. Combining advanced metal glaze technology with a compact form factor, this resistor offers dependable performance across a variety of electronic circuits. With its low halogen composition, it not only adheres to stringent environmental standards but also enhances safety during operation. The resistor's robust construction is aptly suited for reflow soldering processes, ensuring ease of integration into your existing designs. Opting for this product means anchoring your projects in quality and innovation.
Designed for high voltage applications, ensuring it meets critical performance standards
Compact surface-mount design facilitates easy soldering and integration onto PCBs
Constructed with low halogen materials, aligning with global environmental regulations
Resistant to reflow soldering temperatures of up to 260°C, enhancing manufacturing flexibility
Supplied with detailed compliance documentation for peace of mind in regulatory environments
Related links
- TE Connectivity SMV 2.7 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 1 W - 1-2176322-8
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-5
- TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
- TE Connectivity CGS SMV 820 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-2
- TE Connectivity SMV 560 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-0
- TE Connectivity CGS SMV 1000 kΩ, SMD Metal Film Fixed Resistor 5 % Surface Mount 1 W - 1-2176322-3
- TE Connectivity SMV 1.8 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-6
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 1-2176323-5
