TE Connectivity SMV 1.8 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-6
- RS stock no.:
- 477-096
- Distrelec Article No.:
- 304-58-956
- Mfr. Part No.:
- 1-2176323-6
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
R 6 858,00
(exc. VAT)
R 7 887,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | R 6.858 | R 6,858.00 | - |
| 5000 + | R 6.686 | R 6,686.00 | 2% |
*price indicative
- RS stock no.:
- 477-096
- Distrelec Article No.:
- 304-58-956
- Mfr. Part No.:
- 1-2176323-6
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 1.8mΩ | |
| Technology | Thick Film | |
| Resistor Type | Metal Glaze Film | |
| Package/Case | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 2W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 1.8mΩ | ||
Technology Thick Film | ||
Resistor Type Metal Glaze Film | ||
Package/Case Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 2W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity resistor from the SMV series is designed to meet the demanding requirements of modern electronic applications. With its robust construction and precise specifications, it ensures reliable performance in high voltage environments. Ideal for engineers seeking dependable components, this resistor delivers exceptional stability and durability, making it suitable for a wide range of applications. Its low halogen content further enhances its appeal, aligning with contemporary compliance standards while providing peace of mind. Invest in components that not only perform but also adhere to stringent environmental regulations, thereby contributing to sustainable practices in electronic manufacturing.
Designed for high voltage applications, ensuring reliability under demanding conditions
Manufactured with low halogen materials, promoting environmentally friendly practices
Features a compact form factor, allowing for easy integration into space-constrained designs
Offers excellent power rating capabilities, suitable for a variety of electronic circuits
Provides thermal stability, maintaining performance across a wide temperature range
Complies with EU RoHS and REACH regulations, demonstrating a commitment to safety and environmental standards
Related links
- TE Connectivity SMV 560 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-0
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 1-2176323-5
- TE Connectivity SMV 560 kΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-0
- TE Connectivity SMV 2.7 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 1 W - 1-2176322-8
- TE Connectivity CGS SM 1 kΩ, Tape & Reel Metal Film Surface Mount Fixed Resistor 5 % Surface 2 W - 1-1879011-7
- TE Connectivity CGS RLP73 470 mΩ, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-7
- TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
- TE Connectivity SMV 6.8 mΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMV2W6M8JT
