TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 1-2176323-5
- RS stock no.:
- 477-002
- Distrelec Article No.:
- 304-58-955
- Mfr. Part No.:
- 1-2176323-5
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
R 5 950,00
(exc. VAT)
R 6 840,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | R 5.95 | R 5,950.00 | - |
| 5000 + | R 5.801 | R 5,801.00 | 2% |
*price indicative
- RS stock no.:
- 477-002
- Distrelec Article No.:
- 304-58-955
- Mfr. Part No.:
- 1-2176323-5
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 1.5mΩ | |
| Resistor Type | High Value/High Voltage | |
| Technology | Metal Film | |
| Package/Case | Tape & Reel | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | CGS SMV | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Length | 10.5mm | |
| Height | 5mm | |
| Termination Style | Solder | |
| Width | 5.5mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 1.5mΩ | ||
Resistor Type High Value/High Voltage | ||
Technology Metal Film | ||
Package/Case Tape & Reel | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series CGS SMV | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Length 10.5mm | ||
Height 5mm | ||
Termination Style Solder | ||
Width 5.5mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount high value/high voltage resistor is designed for applications that demand precision and reliability. With a resistance value of 1.5M ohms, this metal film component not only excels in performance but also boasts a robust power rating of 2 watts. Its compact design enhances flexibility in circuit layouts, ensuring it fits seamlessly with modern electronic configurations. The resistor's construction guarantees a tolerance of 5%, making it an indispensable choice for critical high-voltage applications. Additionally, the ±200 ppm/°C temperature coefficient promotes stability across varying temperature conditions. This versatile component is a key element in a wide range of electronic devices, ensuring durability and efficiency in every application.
With a high voltage rating, it is ideal for demanding applications
The metal film element provides outstanding stability and accuracy
Designed to be mounted directly onto a PCB, optimising space
Capable of withstanding high temperatures during reflow soldering
Low halogen content ensures compliance with environmental standards
Taped and reeled packaging facilitates automated assembly
Related links
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-5
- TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
- TE Connectivity CGS SMV 820 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-2
- TE Connectivity CGS SM 1 kΩ, Tape & Reel Metal Film Surface Mount Fixed Resistor 5 % Surface 2 W - 1-1879011-7
- TE Connectivity SMV 1.8 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-6
- TE Connectivity SMV 560 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-0
- TE Connectivity CGS SMV 1000 kΩ, SMD Metal Film Fixed Resistor 5 % Surface Mount 1 W - 1-2176322-3
- TE Connectivity CGS SM 1.8 kΩ, Tape & Reel Metal Film Surface Mount Resistor 5 % Surface 3 W - 1-1879022-9
