TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
- RS stock no.:
- 477-103
- Distrelec Article No.:
- 304-58-950
- Mfr. Part No.:
- 1-2176322-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
R 12 328,00
(exc. VAT)
R 14 178,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | R 6.164 | R 12,328.00 |
*price indicative
- RS stock no.:
- 477-103
- Distrelec Article No.:
- 304-58-950
- Mfr. Part No.:
- 1-2176322-6
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 1.8mΩ | |
| Technology | Metal Film | |
| Resistor Type | High Value/High Voltage | |
| Package/Case | Tape & Reel | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS SMV | |
| Maximum Operating Temperature | 260°C | |
| Height | 3.55mm | |
| Standards/Approvals | 2016, 53, China RoHS 2 Directive MIIT Order No 32, EC, EU, EU ELV Directive 2000, EU RoHS Directive 2011, UL 94V-0 | |
| Length | 6.7mm | |
| Width | 4mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 1.8mΩ | ||
Technology Metal Film | ||
Resistor Type High Value/High Voltage | ||
Package/Case Tape & Reel | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS SMV | ||
Maximum Operating Temperature 260°C | ||
Height 3.55mm | ||
Standards/Approvals 2016, 53, China RoHS 2 Directive MIIT Order No 32, EC, EU, EU ELV Directive 2000, EU RoHS Directive 2011, UL 94V-0 | ||
Length 6.7mm | ||
Width 4mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE Connectivity 1.8M ohm High Value/High Voltage Resistor is engineered for precision and reliability in surface mount applications. This metal film resistor stands out in its category, providing exceptional performance with its impressive power rating and low tolerance levels. Designed to endure challenging environments, this component excels in providing stable resistance, even with significant voltage changes. The carefully crafted dimensions ensure compatibility with various PCB designs, making it an ideal choice for high-demand electronic circuits. Built to meet stringent industry standards, it ensures compliance with critical regulations, offering peace of mind to engineers and designers alike. Its design reinforces durability and reliability, making it suitable for a wide range of applications where performance is paramount.
Offers a resistance class that caters to a wide spectrum of applications
Features a low temperature coefficient for stable performance under varying temperatures
Constructed with high-quality metal film for enhanced durability
Supports a simple solder termination for easy integration into existing systems
Designed to comply with key environmental regulations, ensuring a responsible choice
Related links
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-5
- TE Connectivity CGS SMV 820 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-2
- TE Connectivity CGS SMV 1000 kΩ, SMD Metal Film Fixed Resistor 5 % Surface Mount 1 W - 1-2176322-3
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 1-2176323-5
- TE Connectivity SMV 560 kΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-0
- TE Connectivity SMV 2.7 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 1 W - 1-2176322-8
- TE Connectivity CGS SM 1.8 kΩ, Tape & Reel Metal Film Surface Mount Resistor 5 % Surface 3 W - 1-1879022-9
- TE Connectivity CGS SM 1 kΩ, Tape & Reel Metal Film Surface Mount Fixed Resistor 5 % Surface 2 W - 1-1879011-7
