TE Connectivity SMV 560 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-0
- RS stock no.:
- 477-105
- Distrelec Article No.:
- 304-58-953
- Mfr. Part No.:
- 1-2176323-0
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
R 6 858,00
(exc. VAT)
R 7 887,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | R 6.858 | R 6,858.00 |
| 5000 + | R 6.686 | R 6,686.00 |
*price indicative
- RS stock no.:
- 477-105
- Distrelec Article No.:
- 304-58-953
- Mfr. Part No.:
- 1-2176323-0
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 560kΩ | |
| Resistor Type | Metal Glaze Film | |
| Technology | Thick Film | |
| Package/Case | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 2W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 560kΩ | ||
Resistor Type Metal Glaze Film | ||
Technology Thick Film | ||
Package/Case Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 2W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity resistor revolutionises the reliability of electronic designs with its advanced metal glaze construction. Designed to meet the rigorous demands of modern applications, this resistor ensures precise performance across a wide range of settings. Offering a resistance value of 560K ohms and a 5% tolerance, it stands out in the crowded market, catering specifically to enthusiasts and engineers seeking enhanced stability and durability. Furthermore, it adheres to essential compliance measures, promoting environmental responsibility while ensuring quality and performance. Ideal for applications requiring reliability and precision, this component is a trusted choice among industry professionals, balancing both technical prowess and user-friendly application.
Crafted from high-quality materials for superior performance
Compatible with a variety of electronic devices
Delivers consistent results under diverse conditions
Assures compliance with international environmental standards
Facilitates ease of integration into existing designs
Low halogen content underscores its eco-friendly design
Solder process capability allows for easy installation
Related links
- TE Connectivity SMV 1.8 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-6
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 1-2176323-5
- TE Connectivity SMV 560 kΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-0
- TE Connectivity SMV 2.7 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 1 W - 1-2176322-8
- TE Connectivity SMV 6.8 mΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMV2W6M8JT
- TE Connectivity SMV 150 kΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMV2W150KJT
- TE Connectivity SMV 100 kΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMV2W100KJT
- TE Connectivity CGS SM 1 kΩ, Tape & Reel Metal Film Surface Mount Fixed Resistor 5 % Surface 2 W - 1-1879011-7
