Crouzet Flange Non-Latching Relay, 36V dc Coil, 10A Switching Current, 2 NO/1 NC

Image representative of range

Subtotal (1 unit)*

R 4 588,80

(exc. VAT)

R 5 277,12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,588.80

*price indicative

RS stock no.:
941-401
Mfr. Part No.:
RN10022X036DPG3K00
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Coil Voltage

36V dc

Product Type

Non-Latching Relay

Contact Configuration

2 NO/1 NC

Mount Type

Flange

Series

RN10022

Terminal Type

Pin

Switching Current

10A

Switching Power

3W

Minimum Operating Temperature

-65°C

Switching DC Voltage

36V dc

Maximum Operating Temperature

125°C

Coil Resistance

550Ω

Coil Power

3W

Width

26mm

Standards/Approvals

EN

Height

25.7mm

Length

26mm

Contact Material

Gold

Contact Resistance

17.5mΩ

Non Compliant

COO (Country of Origin):
FR
The Crouzet non-latching hermetically sealed relay designed for reliable switching in demanding environments, functioning effectively in aerospace, railway, nuclear, and defence applications.

Non-latching design provides reliable operation for diverse electrical loads

Rated for a nominal current of 10 A, ensuring efficient load handling

Hermetically sealed to protect against harsh environments and extend product life

Mechanical life rated at 5 million operations, minimising maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy