Crouzet Flange Non-Latching Relay, 72V dc Coil, 10A Switching Current, 2PDT
- RS stock no.:
- 941-349
- Mfr. Part No.:
- RN10200X072DPG3K00
- Manufacturer:
- Crouzet
Image representative of range
Subtotal (1 unit)*
R 4 090,40
(exc. VAT)
R 4 703,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,090.40 |
*price indicative
- RS stock no.:
- 941-349
- Mfr. Part No.:
- RN10200X072DPG3K00
- Manufacturer:
- Crouzet
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 72V dc | |
| Contact Configuration | 2PDT | |
| Mount Type | Flange | |
| Series | RN10200 | |
| Terminal Type | Gold-Plated | |
| Switching Current | 10A | |
| Switching AC Voltage | 115V ac | |
| Switching DC Voltage | 72V dc | |
| Switching Power | 2.5W | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 2400Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EN | |
| Width | 26mm | |
| Height | 25.7mm | |
| Length | 25.7mm | |
| Coil Power | 2.5W | |
| Contact Material | Gold | |
| Contact Resistance | 17.5mΩ | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Non-Latching Relay | ||
Coil Voltage 72V dc | ||
Contact Configuration 2PDT | ||
Mount Type Flange | ||
Series RN10200 | ||
Terminal Type Gold-Plated | ||
Switching Current 10A | ||
Switching AC Voltage 115V ac | ||
Switching DC Voltage 72V dc | ||
Switching Power 2.5W | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 2400Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EN | ||
Width 26mm | ||
Height 25.7mm | ||
Length 25.7mm | ||
Coil Power 2.5W | ||
Contact Material Gold | ||
Contact Resistance 17.5mΩ | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet hermetically sealed relay offers robust switching capabilities in demanding environments. Designed for precise control, it excels in applications that require reliability and resilience against harsh conditions.
Offers a nominal current rating of 10A, enhancing reliability in power management
Features contact arrangements of 2 PDT for versatile use cases
Meets industry standards including IEC 61810, ensuring high-quality performance
Related links
- Crouzet Flange Non-Latching Relay 10A Switching Current, 2PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 6PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 2 NO/1 NC
- Crouzet Pin Non-Latching Relay 10A Switching Current, 2PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 6PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 6PDT
