Crouzet Flange Non-Latching Relay, 72V dc Coil, 10A Switching Current, 4PDT

Image representative of range

Subtotal (1 unit)*

R 4 588,80

(exc. VAT)

R 5 277,12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,588.80

*price indicative

RS stock no.:
941-359
Mfr. Part No.:
RN10400X072DPG3K00
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Coil Voltage

72V dc

Product Type

Non-Latching Relay

Contact Configuration

4PDT

Mount Type

Flange

Series

RN10400

Terminal Type

Gold-Plated

Switching Current

10A

Switching AC Voltage

115V ac

Switching DC Voltage

72V dc

Switching Power

3W

Minimum Operating Temperature

-65°C

Coil Resistance

2650Ω

Maximum Operating Temperature

125°C

Length

26mm

Width

26mm

Height

25.7mm

Standards/Approvals

EN

Coil Power

3W

Contact Material

Gold

Contact Resistance

17.5mΩ

Non Compliant

COO (Country of Origin):
FR
The Crouzet non-latching hermetically sealed relay designed for reliable electrical control and protection in demanding environments. It features a Compact design, providing 10A switching capabilities across various voltages.

Features a contact rating of 10A for reliable performance

Utilises hermetically sealed construction for enhanced durability

Supports both direct and alternative current supply options

Provides various mounting options to suit diverse installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy