Crouzet Flange Non-Latching Relay, 36V dc Coil, 10A Switching Current, 6PDT

Image representative of range

Subtotal (1 unit)*

R 6 652,80

(exc. VAT)

R 7 650,72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,652.80

*price indicative

RS stock no.:
941-405
Mfr. Part No.:
RN10600X036DPG3K00
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Non-Latching Relay

Coil Voltage

36V dc

Contact Configuration

6PDT

Mount Type

Flange

Series

STPI

Terminal Type

Pin

Switching Current

10A

Switching DC Voltage

36V dc

Minimum Operating Temperature

-65°C

Switching Power

3.7W

Coil Resistance

350Ω

Maximum Operating Temperature

125°C

Coil Power

3.7W

Height

25.7mm

Length

37.7mm

Width

26.7mm

Standards/Approvals

REACH

Contact Material

Gold

Contact Resistance

17.5mΩ

Non Compliant

COO (Country of Origin):
FR
The Crouzet hermetically sealed relay designed for reliable switching in harsh environments, capable of handling significant electrical loads while ensuring an extended operational lifetime.

Non-latching design provides stable switching capabilities

Six-pole double-throw (6PDT) configuration allows for versatile circuit applications

Rated for a current of 10 A to efficiently manage various electrical loads

Robust construction ensures performance in aerospace, railway, and defence sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy