TE Connectivity PCB General Purpose Relay, 6V dc Coil, 12A Switching Current, 1 Form C (SPDT)
- RS stock no.:
- 817-517
- Mfr. Part No.:
- 5-1393239-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
R 6 647,37
(exc. VAT)
R 7 644,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 6,647.37 | R 66.474 |
*price indicative
- RS stock no.:
- 817-517
- Mfr. Part No.:
- 5-1393239-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | General Purpose Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | 1 Form C (SPDT) | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | PCB Terminal | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 3000VA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 90Ω | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | VDE | |
| Coil Power | 400mW | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type General Purpose Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration 1 Form C (SPDT) | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type PCB Terminal | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Switching Power 3000VA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 90Ω | ||
Height 15.7mm | ||
Width 12.7mm | ||
Standards/Approvals VDE | ||
Coil Power 400mW | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
The TE CONNECTIVITY relay is designed for general-purpose applications, offering reliable switching performance. Its robust construction ensures durability and compliance with stringent insulation standards.
Operates effectively across a 5 to 110VDC Coil voltage range
Delivers a maximum switching voltage of 400VAC
Features reinforced insulation with 5kV dielectric strength
Designed for ambient temperatures up to 85°C for DC coils
Related links
- TE Connectivity PCB General Purpose Relay 8A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB General Purpose Relay 10A Switching Current, 1 Form C (SPDT)
- TE Connectivity Board General Purpose Relay 4A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB Relay 15A Switching Current, 1 Form C (CO)
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Relay 12A Switching Current, 1 Form C (CO)
- TE Connectivity PCB Relay 12A Switching Current, 1 Form C (CO)
- TE Connectivity Through Hole Relay 16A Switching Current, 1 Form C (SPDT)
