TE Connectivity PCB Relay, 12V dc Coil, 15A Switching Current, 1 Form C (CO)
- RS stock no.:
- 796-617
- Mfr. Part No.:
- 4-1393239-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
R 6 869,37
(exc. VAT)
R 7 899,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 6,869.37 | R 343.469 |
*price indicative
- RS stock no.:
- 796-617
- Mfr. Part No.:
- 4-1393239-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Relay | |
| Contact Configuration | 1 Form C (CO) | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | PCB | |
| Switching Current | 15A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 9V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 576Ω | |
| Coil Power | 250mW | |
| Standards/Approvals | VDE | |
| Contact Material | Silver Nickel Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Relay | ||
Contact Configuration 1 Form C (CO) | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type PCB | ||
Switching Current 15A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 9V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 576Ω | ||
Coil Power 250mW | ||
Standards/Approvals VDE | ||
Contact Material Silver Nickel Gold Plated | ||
- COO (Country of Origin):
- AT
The TE Connectivity versatile component designed for reliable connections in various electrical applications. It ensures efficient performance and conformity with stringent compliance directives.
EU RoHS Directive 2011/65/EU compliant with minimal hazardous material concentration
Wave solder capable up to 265°C, enhancing durability in demanding operating environments
Exceeds safety standards with certifications including VDE and compliance with EU REACH regulations
Does not contain identified REACH SVHC, ensuring safety and environmental compliance
Halogen content analysis confirms it contains bromine or chlorine above thresholds
Related links
- TE Connectivity PCB General Purpose Relay 12A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB Relay 12A Switching Current, 1 Form C (CO)
- TE Connectivity PCB Relay 12A Switching Current, 1 Form C (CO)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Through Hole Relay 16A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB General Purpose Relay 10A Switching Current, 1 Form C (SPDT)
- TE Connectivity Board General Purpose Relay 4A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB Power Relay 15A Switching Current, SPST
