TE Connectivity Board General Purpose Relay, 12V dc Coil, 4A Switching Current, 1 Form C (SPDT)
- RS stock no.:
- 850-911
- Mfr. Part No.:
- 1462042-6
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 2 units)*
R 174,14
(exc. VAT)
R 200,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 474 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 174.14 | R 87.07 |
*price indicative
- RS stock no.:
- 850-911
- Mfr. Part No.:
- 1462042-6
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | General Purpose Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 Form C (SPDT) | |
| Mount Type | Board | |
| Series | Axicom IM | |
| Terminal Type | Solder Pin | |
| Switching Current | 4A | |
| Switching Power | 60W | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 220V dc | |
| Coil Resistance | 1029Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS | |
| Coil Power | 140mW | |
| Length | 10mm | |
| Width | 6mm | |
| Height | 5.65mm | |
| Contact Material | Rhodium Plated Palladium Nickel | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type General Purpose Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 Form C (SPDT) | ||
Mount Type Board | ||
Series Axicom IM | ||
Terminal Type Solder Pin | ||
Switching Current 4A | ||
Switching Power 60W | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 220V dc | ||
Coil Resistance 1029Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS | ||
Coil Power 140mW | ||
Length 10mm | ||
Width 6mm | ||
Height 5.65mm | ||
Contact Material Rhodium Plated Palladium Nickel | ||
Contact Resistance 50mΩ | ||
The TE Connectivity Signal relay offers dependable switching solutions with a Compact design, featuring a monostable configuration for effective control in various applications. Its robust construction ensures reliability in performance and longevity.
Space-efficient slim-line dimensions of 10x6 mm optimise board space
High mechanical shock resistance enhances reliability in harsh environments
Switching voltage capabilities up to 250 VAC ensure versatility in usage
Quadfurcated contacts provide exceptional contacting reliability and performance
Related links
- TE Connectivity Board General Purpose Relay 4A Switching Current, 1 Form C (SPDT)
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity PCB General Purpose Relay 8A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB General Purpose Relay 10A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB General Purpose Relay 12A Switching Current, 1 Form C (SPDT)
- TE Connectivity Surface Power Relay 4A Switching Current, SPDT
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Through Hole Relay 16A Switching Current, 1 Form C (SPDT)
