TE Connectivity PCB General Purpose Relay, 9V dc Coil, 10A Switching Current, 1 Form C (SPDT)
- RS stock no.:
- 814-772
- Mfr. Part No.:
- 8-1415077-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 1050 units)*
R 42 244,01
(exc. VAT)
R 48 580,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | R 42,244.01 | R 40.232 |
*price indicative
- RS stock no.:
- 814-772
- Mfr. Part No.:
- 8-1415077-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 9V dc | |
| Product Type | General Purpose Relay | |
| Contact Configuration | 1 Form C (SPDT) | |
| Mount Type | PCB | |
| Series | PB | |
| Terminal Type | PCB Terminal | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2500VA | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 225Ω | |
| Length | 29mm | |
| Width | 12.7mm | |
| Standards/Approvals | VDE | |
| Coil Power | 360mW | |
| Height | 15.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 9V dc | ||
Product Type General Purpose Relay | ||
Contact Configuration 1 Form C (SPDT) | ||
Mount Type PCB | ||
Series PB | ||
Terminal Type PCB Terminal | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2500VA | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 225Ω | ||
Length 29mm | ||
Width 12.7mm | ||
Standards/Approvals VDE | ||
Coil Power 360mW | ||
Height 15.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CZ
The TE Connectivity relay is a high-performance miniature power relay designed for efficient switching operations in PCB applications, offering reliable contact configurations for various operational scenarios.
Compact design ensures high process security and ease of installation
Environmentally-friendly cadmium-free contacts enhance longevity and compliance
Operates within a wide voltage range, accommodating various circuit requirements
Mechanical endurance rated at 5 million operations ensures durability in demanding applications
Offers multiple Coil versions to suit different operational specifications
Related links
- TE Connectivity PCB General Purpose Relay 8A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB General Purpose Relay 12A Switching Current, 1 Form C (SPDT)
- TE Connectivity Board General Purpose Relay 4A Switching Current, 1 Form C (SPDT)
- TE Connectivity Through Hole Relay 16A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Through Hole Power Relay 8A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
