TE Connectivity Panel Relay, 7.5A Switching Current

Subtotal (1 pack of 3 units)*

R 4 295,16

(exc. VAT)

R 4 939,43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 4,295.16R 1,431.72

*price indicative

RS stock no.:
476-964
Distrelec Article No.:
304-60-499
Mfr. Part No.:
3-1393766-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Mount Type

Panel

Series

R10

Switching Current

7.5A

Standards/Approvals

EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, CSA Certificate, China RoHS 2 Directive MIIT Order No 32, 2016

Contact Resistance

100mΩ

COO (Country of Origin):
MX
The TE Connectivity General-purpose signal relay features a DPDT (2 Form C) contact arrangement with a 5A contact rating and operates at 24VDC coil voltage. Designed for socketable mounting, this relay ensures reliable switching performance in industrial and electronic applications.

Delivers consistent performance across a wide range of applications

Engineered for compliance with EU RoHS and ELV directives

Constructed with low halogen materials for enhanced safety

Designed for simple integration into circuits with minimal effort

Backed by thorough product compliance documentation

Provides safe usage statements to promote responsible handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy