TE Connectivity Panel Relay, 12V dc Coil, 3A Switching Current, DPDT
- RS stock no.:
- 477-264
- Distrelec Article No.:
- 304-61-570
- Mfr. Part No.:
- 4-1393766-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 477-264
- Distrelec Article No.:
- 304-61-570
- Mfr. Part No.:
- 4-1393766-0
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | Potter & Brumfield R10 | |
| Switching Current | 3A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 120V ac | |
| Coil Resistance | 185Ω | |
| Maximum Operating Temperature | 75°C | |
| Length | 24.1mm | |
| Width | 18.7mm | |
| Standards/Approvals | CSA Certificate | |
| Height | 30mm | |
| Coil Power | 0.9W | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series Potter & Brumfield R10 | ||
Switching Current 3A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 120V ac | ||
Coil Resistance 185Ω | ||
Maximum Operating Temperature 75°C | ||
Length 24.1mm | ||
Width 18.7mm | ||
Standards/Approvals CSA Certificate | ||
Height 30mm | ||
Coil Power 0.9W | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MX
The TE Connectivity General purpose signal relay offers reliability and versatility for a variety of electronic applications. Designed with a monostable coil magnetic system and rated for direct current operation, this innovative relay features a compact two-form C DPDT-CO configuration, ensuring effective switching across multiple circuits. With a robust contact rating of 3 A and a coil voltage of 12 VDC, this product guarantees optimal performance in diverse conditions. Its efficient design makes it suitable for both panel and socket mounting, while the low power rating ensures minimal energy consumption. Built to withstand challenging environments, it operates efficiently from -55°C to 75°C, allowing for flexibility in deployment across different temperature ranges. This relay is an essential component for those looking for dependable relay solutions that meet rigorous standards.
Crafted for efficient operation in both commercial and industrial applications
Offers sensitive version for precise control in various circuitry contexts
Manufactured with high-quality contact materials enhancing durability
Designed for easy integration into existing systems with solder and plug-in terminals
Features dust protection to ensure reliable operation in adverse environments
Complies with rigorous industry regulations for enhanced safety and reliability
Utilises low halogen materials, reducing environmental impact
Ensures high insulation resistance for improved circuit integrity
Related links
- TE Connectivity Panel Relay 100mA Switching Current, 4PDT
- Panasonic PCB Power Relay 3A Switching Current, DPDT
- TE Connectivity Panel Power Relay 5A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 3A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 3A Switching Current, DPDT
- TE Connectivity Panel Mount Relay 15A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 3A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 3A Switching Current, DPDT
