TE Connectivity Through Hole Relay, 115V Coil, 7.5A Switching Current, SPDT
- RS stock no.:
- 815-221
- Mfr. Part No.:
- 7-1393766-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
R 6 047,61
(exc. VAT)
R 6 954,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 6,047.61 | R 2,015.87 |
*price indicative
- RS stock no.:
- 815-221
- Mfr. Part No.:
- 7-1393766-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 115V | |
| Product Type | Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Series | 7-139376 | |
| Terminal Type | PCB | |
| Switching Current | 7.5A | |
| Switching AC Voltage | 120V ac | |
| Switching DC Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 330Ω | |
| Maximum Operating Temperature | 75°C | |
| Coil Power | 436mW | |
| Length | 28.5mm | |
| Height | 15.7mm | |
| Width | 18.67mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver over Nickel | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 115V | ||
Product Type Relay | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Series 7-139376 | ||
Terminal Type PCB | ||
Switching Current 7.5A | ||
Switching AC Voltage 120V ac | ||
Switching DC Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 330Ω | ||
Maximum Operating Temperature 75°C | ||
Coil Power 436mW | ||
Length 28.5mm | ||
Height 15.7mm | ||
Width 18.67mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver over Nickel | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MX
The TE Connectivity relay is a versatile component designed for various applications, offering reliability in switching operations with multiple contact arrangements and a broad Coil sensitivity range.
1, 2, 4, and 6 form C contact arrangements enhance flexibility for different applications
Coil options range from 25 to 750 mW, ensuring adaptability between low-power and high-performance demands
Capable of switching contacts that handle loads up to 7.5 amps, providing robust operational capabilities
Diverse mounting and termination options facilitate seamless integration into complex systems
Related links
- TE Connectivity PCB Non-Latching Relay 7.5A Switching Current, SPDT
- TE Connectivity Screw Relay 7.5A Switching Current, SPDT
- TE Connectivity Board Relay 7.5A Switching Current, 2 Form C (CO)
- TE Connectivity Panel Mount General Purpose Relay 25A Switching Current, SPDT
- Siemens Power Relay 100mA Switching Current, SPDT
- TE Connectivity Socket Relay 7.5A Switching Current, 8P
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
- TE Connectivity Through Hole Non-Latching Relay 16A Switching Current, SPDT
