TE Connectivity Panel Relay, 120V ac Coil, 100mA Switching Current, 4PDT
- RS stock no.:
- 477-265
- Distrelec Article No.:
- 304-61-572
- Mfr. Part No.:
- 4-1393766-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
R 3 315,25
(exc. VAT)
R 3 812,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,315.25 | R 1,105.083 |
*price indicative
- RS stock no.:
- 477-265
- Distrelec Article No.:
- 304-61-572
- Mfr. Part No.:
- 4-1393766-7
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V ac | |
| Product Type | Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | Panel | |
| Series | Potter & Brumfield R10 | |
| Switching Current | 100mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 75°C | |
| Coil Resistance | 2.5kΩ | |
| Height | 30mm | |
| Length | 24.1mm | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 Restricted Materials Above Threshold | |
| Coil Power | 0.1W | |
| Width | 18.7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V ac | ||
Product Type Relay | ||
Contact Configuration 4PDT | ||
Mount Type Panel | ||
Series Potter & Brumfield R10 | ||
Switching Current 100mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 75°C | ||
Coil Resistance 2.5kΩ | ||
Height 30mm | ||
Length 24.1mm | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 Restricted Materials Above Threshold | ||
Coil Power 0.1W | ||
Width 18.7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MX
The TE Connectivity General-purpose signal relay is designed to deliver exceptional performance in a variety of applications, combining reliability with advanced features. With a monostable coil magnetic system, it supports DC operation and boasts a sophisticated 4 Form C 4PDT-CO contact arrangement. This relay is engineered to handle a contact rating of up to 3 A at 120 VAC, ensuring compatibility with a wide range of devices. The compact design offers convenient panel and socket mounting, making it an ideal choice for space-constrained setups. Enhanced with a sensitivity feature, the relay optimises power consumption without sacrificing operational effectiveness. Its robust construction is complemented by an enclosure offering dust protection, ensuring durability in challenging environments.
Designed for versatile DC applications ensuring reliability
Compact size allows for easy installation in confined spaces
Dust-protected enclosure enhances durability against environmental threats
Sensitive version optimises coil power consumption
Monostable operation supports a wide range of switching tasks
Conforms to strict regulatory compliance for safety and reliability
4 Form C configuration enables complex circuit controls
High insulation resistance promotes longevity in operational performance
Related links
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, 2 CO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3 CO
- TE Connectivity Panel Relay 3A Switching Current, DPDT
- TE Connectivity Relay 10A Switching Current, 4PDT
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- TE Connectivity Panel Mount Non-Latching Relay 20A Switching Current, SPST
