RND 1500W DC AC Inverter, 30V dc Input, 240V ac Output
- RS stock no.:
- 804-980
- Mfr. Part No.:
- RND 320-00145
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 804-980
- Mfr. Part No.:
- RND 320-00145
- Manufacturer:
- RND
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Input Voltage | 30V dc | |
| Product Type | DC AC Inverter | |
| Output Voltage | 240V ac | |
| Output Power | 1500W | |
| Efficiency | 85% | |
| Output Current | 1.2A | |
| Length | 430mm | |
| Series | RND 320 | |
| Width | 227mm | |
| Weight | 5.2kg | |
| Standards/Approvals | RoHS | |
| Depth | 88mm | |
| Protection Features | Over Heating Protection, Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand RND | ||
Input Voltage 30V dc | ||
Product Type DC AC Inverter | ||
Output Voltage 240V ac | ||
Output Power 1500W | ||
Efficiency 85% | ||
Output Current 1.2A | ||
Length 430mm | ||
Series RND 320 | ||
Width 227mm | ||
Weight 5.2kg | ||
Standards/Approvals RoHS | ||
Depth 88mm | ||
Protection Features Over Heating Protection, Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- TW
The RND Pure sine wave inverter offers efficient DC to AC conversion, perfect for providing stable power across a variety of applications, ensuring consistent performance and reliability.
Pure sine wave output delivers clean and stable electricity
Continuous power capacity of 1500W ensures reliability under load
Surge power capability of 3000W supports high-demand devices
Related links
- RND 350W DC AC Inverter 240V ac Output
- RND 300W DC AC Inverter 240V ac Output
- RND 700W DC AC Inverter 240V ac Output
- RND 150W DC AC Inverter 240V ac Output
- RND 1700W Inverter 230V ac Output
- RS PRO Chassis 1500W DC AC Inverter 230V ac Output
- RS PRO Chassis 1500W DC AC Inverter 230V ac Output
- RS PRO Chassis 1500W DC AC Inverter 230V ac Output
