RND 1700W Inverter, 30V dc Input, 230V ac Output

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
804-938
Mfr. Part No.:
RND 320-00161
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Input Voltage

30V dc

Product Type

Inverter

Output Voltage

230V ac

Output Power

1700W

Efficiency

85%

Number of Outputs

2

Series

RND 320

Width

198mm

Standards/Approvals

RoHS

Weight

3.9kg

Depth

82mm

Length

380mm

Protection Features

Over Heating Protection, Overload Protection, Short Circuit Protection

COO (Country of Origin):
TW
The RND inverter delivers reliable power conversion efficiently, transforming DC energy into usable AC output for various applications.

Microcontroller integrated for precise control

LED indicators provide Visual feedback on inverter states

Fully isolated design enhances safety and performance

Intelligent temperature and load cooling fan optimises operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy