RND 700W DC AC Inverter, 30V dc Input, 240V ac Output

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
804-937
Mfr. Part No.:
RND 320-00142
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Input Voltage

30V dc

Product Type

DC AC Inverter

Output Voltage

240V ac

Output Power

700W

Output Connector Type

EU

Efficiency

85%

Number of Outputs

2

Output Current

2.1A

Weight

2.1kg

Series

RND 320

Standards/Approvals

RoHS

Width

135mm

Depth

80mm

Length

340mm

Protection Features

Over Heating Protection, Overload Protection, Short Circuit Protection

COO (Country of Origin):
TW
The RND inverter delivers Pure sine wave output, effectively converting DC to AC power for various electronic devices. It boasts multi-protection features ensuring reliability and safety during operation.

Microcontroller integrated with battery type detection and polarity reverse protection

Adjustable energy-saving mode to enhance efficiency

Intelligent PWM output regulation for stable performance

Built with an aluminium housing for durability

Includes pre-alarm and shutdown alarm protections for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy