RND 300W DC AC Inverter, 30V dc Input, 240V ac Output
- RS stock no.:
- 804-816
- Mfr. Part No.:
- RND 320-00139
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 804-816
- Mfr. Part No.:
- RND 320-00139
- Manufacturer:
- RND
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Input Voltage | 30V dc | |
| Product Type | DC AC Inverter | |
| Output Voltage | 240V ac | |
| Output Power | 300W | |
| Efficiency | 90% | |
| Number of Outputs | 2 | |
| Output Current | 1.2A | |
| Length | 205mm | |
| Series | RND 320 | |
| Width | 91mm | |
| Weight | 1kg | |
| Depth | 65mm | |
| Protection Features | Over Heating Protection, Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand RND | ||
Input Voltage 30V dc | ||
Product Type DC AC Inverter | ||
Output Voltage 240V ac | ||
Output Power 300W | ||
Efficiency 90% | ||
Number of Outputs 2 | ||
Output Current 1.2A | ||
Length 205mm | ||
Series RND 320 | ||
Width 91mm | ||
Weight 1kg | ||
Depth 65mm | ||
Protection Features Over Heating Protection, Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- TW
The RND Pure Sine Wave DC-AC Inverter designed for reliable power conversion, providing clean energy for various electronic applications. Its Advanced technology ensures efficient performance and durability in demanding environments.
Pure Sine Wave Output for optimal performance
Multi Pre-Alarm & Shutdown Alarm Protections enhance reliability
Microcontroller Integration enables Battery Type Detection and protects against Polarity Reverse
Related links
- RND 1500W DC AC Inverter 240V ac Output
- RND 350W DC AC Inverter 240V ac Output
- RND 700W DC AC Inverter 240V ac Output
- RND 150W DC AC Inverter 240V ac Output
- RND 1700W Inverter 230V ac Output
- MEAN WELL 3200W Power Inverter 240V ac Output
- MEAN WELL 1200W Power Inverter 240V ac Output
- MEAN WELL 750W Power Inverter 240V ac Output
