RND 150W DC AC Inverter, 15V dc Input, 240V ac Output
- RS stock no.:
- 804-935
- Mfr. Part No.:
- RND 320-00138
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 804-935
- Mfr. Part No.:
- RND 320-00138
- Manufacturer:
- RND
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Input Voltage | 15V dc | |
| Product Type | DC AC Inverter | |
| Output Voltage | 240V ac | |
| Output Power | 150W | |
| Efficiency | 90% | |
| Number of Outputs | 2 | |
| Output Current | 2.1A | |
| Length | 205mm | |
| Depth | 65mm | |
| Series | SN | |
| Width | 91mm | |
| Standards/Approvals | RoHS | |
| Weight | 900g | |
| Protection Features | Over Heating Protection, Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand RND | ||
Input Voltage 15V dc | ||
Product Type DC AC Inverter | ||
Output Voltage 240V ac | ||
Output Power 150W | ||
Efficiency 90% | ||
Number of Outputs 2 | ||
Output Current 2.1A | ||
Length 205mm | ||
Depth 65mm | ||
Series SN | ||
Width 91mm | ||
Standards/Approvals RoHS | ||
Weight 900g | ||
Protection Features Over Heating Protection, Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- TW
The RND Pure sine wave inverter is designed to convert DC power to high-quality AC power, ensuring efficient performance for various applications where reliable electrical output is essential.
Provides Pure sine wave output for sensitive electronics
Multi pre-alarm and shutdown alarm protection mechanisms
Integrated microcontroller for battery type detection and polarity reverse protection
Related links
- RND 1500W DC AC Inverter 240V ac Output
- RND 350W DC AC Inverter 240V ac Output
- RND 700W DC AC Inverter 240V ac Output
- RND 300W DC AC Inverter 240V ac Output
- RND 1700W Inverter 230V ac Output
- MEAN WELL 3200W Power Inverter 240V ac Output
- MEAN WELL 1200W Power Inverter 240V ac Output
- MEAN WELL 750W Power Inverter 240V ac Output
