Parker Replacement Cartridge for Racor AF M408512 Marine Air Filter/Silencer Housing Assemblies

Image representative of range

Subtotal (1 pack of 6 units)*

R 32 305,80

(exc. VAT)

R 37 151,67

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 32,305.80R 5,384.30

*price indicative

RS stock no.:
903-010
Mfr. Part No.:
AF M8040
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Cartridge

For Use With

Racor AF M408512 Marine Air Filter/Silencer Housing Assemblies

Material

Aluminium, Mesh, Polyurethane

For Removal

Compressed Air Contamination

Standards/Approvals

No

Exempt

COO (Country of Origin):
US
The Parker Air Filter is a premium marine replacement cartridge designed to optimise engine performance and reduce turbo noise. This element ensures clean Air intake for onboard diesel engines.

Washable oil-impregnated cotton gauze media

Straight cylindrical shape with a 6.0 inch diameter

Traps sand salt and carpet fibres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy