Parker Replacement Cartridge FBO 60357, 10 μm

Image representative of range

Subtotal (1 pack of 3 units)*

R 21 315,80

(exc. VAT)

R 24 513,17

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 21,315.80R 7,105.267

*price indicative

RS stock no.:
903-021
Mfr. Part No.:
FBO 60357
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Overall Length

14in

Product Type

Replacement Cartridge

Filtration Size

10μm

Overall Diameter

6in

Series

FBO

Standards/Approvals

No

Filter Type

Particulate

Exempt

COO (Country of Origin):
US
The Parker filtration cartridge designed for use with FBO Filtration Assemblies, efficiently removing contaminants from diesel fuel streams to ensure optimal engine performance.

Removes water that can cause bacterial growth and filter clogs

Eliminates hard particles such as sand and silica introduced during fueling

Extends the operational life of downstream filters and prevents injector damage

Facilitates easy filter change-outs with a locking ring collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy