Parker Replacement Cartridge R58060-10, 10 μm
- RS stock no.:
- 903-024
- Mfr. Part No.:
- R58060-10
- Manufacturer:
- Parker
Subtotal (1 pack of 12 units)*
R 21 884,60
(exc. VAT)
R 25 167,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 21,884.60 | R 1,823.717 |
*price indicative
- RS stock no.:
- 903-024
- Mfr. Part No.:
- R58060-10
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Cartridge | |
| Filtration Size | 10μm | |
| Series | P | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Cartridge | ||
Filtration Size 10μm | ||
Series P | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- US
The Parker replacement filter element designed for use in Racor diesel fuel conditioning modules, ensuring superior water removal and dirt-holding capabilities for extensive engine protection and efficiency.
Utilises Aquabloc engineered media for excellent filtration efficiency
Superior dirt-holding capacity increases filter lifespan
Effective at capturing contaminants with up to 98% efficiency at respective Micron ratings
Preventative design reduces costly injector damage and irregular maintenance
Compatible with ultra-low sulfur diesel and biofuels up to B20 blend
Related links
- Parker Replacement Cartridge R58065-10, 10 μm
- Parker Replacement Cartridge FBO 60357, 10 μm
- Parker Replacement Cartridge FBO 60332, 25 μm
- Parker Replacement Cartridge FBO 60328, 5 μm
- Parker Replacement Cartridge for Racor AF M408512 Marine Air Filter/Silencer Housing Assemblies
- Parker Replacement Hydraulic Filter Element 944420Q, 10 μm
- Parker Replacement Hydraulic Filter Element 944452Q, 10 μm
- Parker Replacement Hydraulic Filter Element G04244, 10 μm
