Parker Brass Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Coupler
- RS stock no.:
- 904-264
- Mfr. Part No.:
- 20KBKO06MPN
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
R 6 342,80
(exc. VAT)
R 7 294,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 6,342.80 | R 634.28 |
*price indicative
- RS stock no.:
- 904-264
- Mfr. Part No.:
- 20KBKO06MPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Metric | |
| Thread Size | M 8 x 0.5 | |
| Series | Series 20 | |
| Sub Type | Coupler | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Metric | ||
Thread Size M 8 x 0.5 | ||
Series Series 20 | ||
Sub Type Coupler | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, offering reliable performance with a nominal diameter of 2.7 mm and operating pressures up to 35 bar.
High flow rate of 1.2 L/min for water and 130 L/min for Air
Single-hand operation enables easy and Rapid connections
Constructed with nickel-plated brass for enhanced durability
European profile ensures compatibility across the most common systems
Related links
- Parker Brass Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 7 x 0.5 Metric Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 7 x 0.5 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 7 x 0.5 Metric 4mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, M8 x 0.5 Male Metric Coupler
