Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug

Image representative of range

Subtotal (1 pack of 2 units)*

R 4 566,00

(exc. VAT)

R 5 250,90

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 4,566.00R 2,283.00

*price indicative

RS stock no.:
903-465
Mfr. Part No.:
21SBIW13EVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/4

Series

21 Series

Sub Type

Plug

Material

316L Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling plug designed for pneumatic, liquid, and gas applications, offering a robust performance at pressures up to 35 bar. Its Compact size and ease of use make it Ideal for various industrial environments.

Mini industrial coupling with single-hand operation for convenient use

Above average flow performance for liquid and gaseous media

Safety locking system available to prevent accidental disconnection

Compatible with a wide range of fluids, ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy