Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler

Image representative of range

Subtotal (1 pack of 2 units)*

R 9 838,00

(exc. VAT)

R 11 313,70

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 9,838.00R 4,919.00

*price indicative

RS stock no.:
903-734
Mfr. Part No.:
25KAIW13EVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/4

Series

25 Series

Sub Type

Coupler

Material

316L Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, providing efficient fluid handling with a nominal diameter of 7.8 mm, ensuring reliable performance in various industrial environments.

Single-hand operation enables easy and fast connection

High-flow valve optimises flow while minimising pressure drops

Robust design ensures long service life even under harsh conditions

Compatible with Series 25 plugs for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy