Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler
- RS stock no.:
- 903-376
- Mfr. Part No.:
- 25KBIW21EVX
- Manufacturer:
- Parker
Subtotal (1 pack of 2 units)*
R 12 107,00
(exc. VAT)
R 13 923,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 12,107.00 | R 6,053.50 |
*price indicative
- RS stock no.:
- 903-376
- Mfr. Part No.:
- 25KBIW21EVX
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/2 | |
| Series | 25 Series | |
| Sub Type | Coupler | |
| Material | 316L Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/2 | ||
Series 25 Series | ||
Sub Type Coupler | ||
Material 316L Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for efficient and reliable connection of pneumatic, liquid, and gas applications up to 35 bar. Its robust construction ensures durability in demanding environments.
Industrial coupling with European profile, optimising user experience
Single-hand operation facilitates quick and easy connection
High-flow valve enhances flow efficiency and reduces pressure drop
Compatible with Series 25 plugs for versatile use
Related links
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
