Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler

Subtotal (1 pack of 2 units)*

R 5 998,20

(exc. VAT)

R 6 897,93

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 5,998.20R 2,999.10

*price indicative

RS stock no.:
903-108
Mfr. Part No.:
20KBAW10EVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/8

Series

Series 20

Sub Type

Coupler

Material

316L Stainless Steel

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system designed for fluid handling in pneumatic, liquid, and gas applications, maintaining reliability under high pressures up to 35 bar, available in Durable nickel-plated brass or stainless steel.

Mini Industrial coupling with European profile for widespread compatibility

Single-hand operation enables quick and efficient connections

High flow rate of 130 L/min for Air and 1.2 L/min for water

Constructed from Stainless Steel 316L for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy