Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- RS stock no.:
- 903-718
- Mfr. Part No.:
- 21SBKO08MPN
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
R 5 042,80
(exc. VAT)
R 5 799,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,042.80 | R 504.28 |
*price indicative
- RS stock no.:
- 903-718
- Mfr. Part No.:
- 21SBKO08MPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M 12 x 1 | |
| Series | 21 Series | |
| Sub Type | Plug | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M 12 x 1 | ||
Series 21 Series | ||
Sub Type Plug | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker coupling plug is a mini-industrial solution designed for pneumatic, liquid, and gas applications, offering effective operation up to 35 bar pressure for seamless connectivity across various industries.
Miniature design with high flow performance for gaseous and liquid media
Facilitates single-hand operation for quick and effortless connections
Robust brass body material ensures durability in diverse environments
Dry-break version available to reduce spillage during disconnection
Related links
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
