Parker Brass Pneumatic Quick Connect Coupling, 13mm Coupler
- RS stock no.:
- 903-700
- Mfr. Part No.:
- 26KETF13MPN
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
R 9 514,20
(exc. VAT)
R 10 941,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 9,514.20 | R 951.42 |
*price indicative
- RS stock no.:
- 903-700
- Mfr. Part No.:
- 26KETF13MPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 26 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 13mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 174 psi | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 26 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 13mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 174 psi | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker pneumatic quick coupling system designed for efficient single-hand operation in industrial applications. With a nominal diameter of 7.2, it is Ideal for use in pneumatic environments, ensuring reliable connections under pressure.
Ergonomic sleeve design prevents dirt accumulation on the valve body
Compatible with Series 25 Plugs for versatile connectivity
Manufactured with Durable brass for long-lasting performance
Designed for maximum operating pressure of 12 bar, ensuring safe usage
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker Brass Quick Coupling, 13mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
