Parker Brass Pneumatic Quick Connect Coupling, 13mm Coupler
- RS stock no.:
- 903-200
- Mfr. Part No.:
- 27KBTF13BPN
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 5 units)*
R 10 591,60
(exc. VAT)
R 12 180,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 10,591.60 | R 2,118.32 |
*price indicative
- RS stock no.:
- 903-200
- Mfr. Part No.:
- 27KBTF13BPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 27 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 13mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 27 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 13mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, offering robust performance with a nominal diameter of 10 for pressures up to 35 bar.
UltraFlo valve ensures optimum flow and minimal pressure drop
Single-hand operation allows for easy and fast connection
High working pressure exceeds that of competitive products
Constructed from Durable materials, providing a long service life
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Double Shut-Off
- Parker Brass Quick Coupling, 13mm Coupler
- Parker Polyvinylidene Fluoride Quick Coupling, 13mm Coupler
