Parker Brass Quick Coupling, 13mm Coupler
- RS stock no.:
- 903-100
- Mfr. Part No.:
- 41KFTF13MPN
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 5 164,20
(exc. VAT)
R 5 938,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,164.20 | R 516.42 |
*price indicative
- RS stock no.:
- 903-100
- Mfr. Part No.:
- 41KFTF13MPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Series | 41 | |
| Sub Type | Coupler | |
| Hose Barb Connection | 13mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Series 41 | ||
Sub Type Coupler | ||
Hose Barb Connection 13mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for efficient pneumatic and fluid handling applications, enabling the safe transfer of various liquids under pressure up to 35 bar.
Corrosion-resistant brass construction for durability
High flow rate with minimal pressure drop enhances efficiency
Sleeve operation type allows for easy connection and disconnection
Available in nickel-plated finish for improved resistance
Related links
- Parker Brass Quick Coupling, 13mm Coupler
- Parker Steel Quick Coupling, 13mm Coupler
- Parker POM Quick Coupling, 13mm Coupler
- Parker Polyvinylidene Fluoride Quick Coupling, 13mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker Brass Quick Coupling, 10mm Coupler
- Parker Brass Quick Coupling, 1/8 in Female Coupler
- Parker Brass Quick Coupling, 3/8 in Female Coupler
