Parker Brass Pneumatic Quick Connect Coupling, 13mm Self-Venting
- RS stock no.:
- 903-336
- Mfr. Part No.:
- 9421E07 13
- Manufacturer:
- Parker
Subtotal (1 pack of 5 units)*
R 3 250,20
(exc. VAT)
R 3 737,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,250.20 | R 650.04 |
*price indicative
- RS stock no.:
- 903-336
- Mfr. Part No.:
- 9421E07 13
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 94 | |
| Sub Type | Self-Venting | |
| Hose Barb Connection | 13mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 16 bar | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 94 | ||
Sub Type Self-Venting | ||
Hose Barb Connection 13mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 16 bar | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- FR
The Parker coupler is an ergonomic polymer coupling designed to enhance operational safety and energy efficiency in various applications. Its robust construction ensures compatibility across diverse installation scenarios.
Prevents risk of whiplash during disconnection
Quick-action vent enables safe disconnection under pressure
Low force required for connection and disconnection
100% leak-tested in production for reliability
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Coupler
