Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- RS stock no.:
- 903-542
- Mfr. Part No.:
- 25SBIW13MVN
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 5 105,80
(exc. VAT)
R 5 871,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,105.80 | R 510.58 |
*price indicative
- RS stock no.:
- 903-542
- Mfr. Part No.:
- 25SBIW13MVN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/4 | |
| Series | 25 Series | |
| Sub Type | Plug | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 507 psi | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/4 | ||
Series 25 Series | ||
Sub Type Plug | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 507 psi | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker industrial coupling designed for efficient connectivity in pneumatic applications. With a nominal diameter of 7.8 mm, it provides reliable performance for a range of fluids and gases at pressures up to 35 bar.
High flow valve enables optimal fluid flow with minimal pressure drop
Constructed from Durable nickel-plated brass for longevity
Single-hand operation allows for quick and convenient connections
Compatible with Series 25 and Series 1600 couplers for versatile applications
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Plug
