Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupler
- RS stock no.:
- 903-373
- Mfr. Part No.:
- 27KBIW26MPN
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 5 units)*
R 10 395,80
(exc. VAT)
R 11 955,17
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 10,395.80 | R 2,079.16 |
*price indicative
- RS stock no.:
- 903-373
- Mfr. Part No.:
- 27KBIW26MPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 3/4 | |
| Series | 27 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 3/4 | ||
Series 27 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, accommodating pressures up to 35 bar. Its robust construction is Ideal for demanding conditions, ensuring reliability across various industries.
UltraFlo valve ensures optimum flow with low pressure drop
Single-hand operation allows for quick and easy connections
Constructed with a steel sleeve for enhanced durability
Compatible with female BSPP connection types
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
